Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 20A, Type K, 240V ac AC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR624.01

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR624.01

*price indicative

RS Stock No.:
259-737
Mfr. Part No.:
278713 FAZ-K20/1N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

20A

Tripping Characteristics

Type K

Rated AC Voltage

240V ac

Mount Type

Top Hat Rail

Breaking Capacity

15kA

Range

xEffect

Series

FAZ

IP Rating

IP20

Standards/Approvals

CSA, EN45545, IEC 617, IECEN 60898, IECEN 60947, RoHS, UL, CE

Depth

80mm

Height

75.5mm

Width

36mm

COO (Country of Origin):
RO
The Eaton FAZ MCB from The Eaton Moeller series xEffect offers reliable and efficient circuit protection tailored for modern applications. Designed for both industrial and advanced commercial use, this miniature circuit breaker ensures optimal safety with its K characteristic, supporting a current rating of 20 A. The compact dimensions allow for seamless integration into existing switchgear setups, ensuring robust performance even in demanding environments. With protection against short circuits and overloads, it is a vital component for any electrical system requiring dependable and compliant solutions. This product’s design incorporates comprehensive compliance with various standards, assuring users of its reliability and durability in operation. Incorporating advanced technology, the product guarantees enhanced performance while maintaining user satisfaction and peace of mind.

1p+N configuration enhances versatility for diverse applications

RoHS conforming reflecting a commitment to environmental standards

Compact design fits easily into confined spaces without compromising quality

Offers a wide ambient temperature operating range for flexible installation

Designed to ensure high resistance against thermal and electromagnetic challenges

Certified for seamless operation in demanding commercial environments

Incorporates effective heat dissipation features for consistent performance

Mechanical functions are validated when paired with the instruction leaflet

Features a pollution degree rating of 2 for suitable environmental use

IP20 rating contributes to internal safety against accidental contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy