Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 20A, Type K, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,323.79

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,323.79

*price indicative

RS Stock No.:
258-043
Mfr. Part No.:
279100 FAZ-K20/4
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

20A

Tripping Characteristics

Type K

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

10kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20, IP40

Width

17.5mm

Standards/Approvals

EN45545-2, IEC 61373, IEC/EN 60898, IEC/EN 60947-2

Depth

80mm

Height

75.5mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton FAZ MCB from The Eaton Moeller series xEffect is a cutting edge miniature circuit breaker designed to provide optimal performance and reliability for modern electrical installations. Engineered for 20 A applications, it features a four pole design to ensure comprehensive protection across multiple circuits, catering to the demanding needs of both industrial and commercial environments. Leveraging advanced technology and compliant with international standards, this product not only ensures superior safety but also enhances the overall efficiency of power distribution. Its compact dimensions lend themselves well to space constrained installations without compromising functionality, making it a versatile choice for switchgear applications. With robust certifiable features, the FAZ MCB stands as a testament to Eaton's commitment to quality and innovation.

Easily integrates into existing installations to enhance functionality

Designed to comply with stringent international safety standards

Offers reliable short circuit and overload protection

Optimally suited for both industrial and commercial use

Compact dimensions facilitate space saving installations

Provides clear indications for operational status

Enhances operational safety with finger safe terminals

Utilises advanced tripping characteristics for precise performance

Built to withstand extreme ambient temperatures

Robust construction ensures long lasting durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy