Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 20A, Type K, 400V ac AC, 96 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-188
- Mfr. Part No.:
- 278799 FAZ-K20/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR629.77
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR629.77 |
*price indicative
- RS Stock No.:
- 259-188
- Mfr. Part No.:
- 278799 FAZ-K20/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 96V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | CSA-C22.2 No. 235, EN45545-2, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, UL 1077 | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 96V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Standards/Approvals CSA-C22.2 No. 235, EN45545-2, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, UL 1077 | ||
Depth 80mm | ||
Height 75.5mm | ||
Width 36mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker from The Eaton Moeller series xEffect is designed to provide reliable overcurrent protection for your electrical installations. With its durable construction and compact dimensions, it fits seamlessly into both residential and commercial applications. This breaker features a two pole design and a K characteristic curve, ensuring precision and efficiency in managing power distribution. Engineered for both safety and performance, this product features prominent certifications, making it suitable for use in a variety of settings. Offering robust thermal stability and electromagnetic compatibility, this circuit breaker supports the demands of modern electrical systems, providing peace of mind and efficient operation.
Delivers exceptional overcurrent protection and enhances safety
Compact design suitable for standard panel installations
Maintains thermal stability to ensure optimal performance
Supports dual voltage ratings for extensive application versatility
Facilitates simple installation with user friendly mounting options
Designed for maximum durability meeting rigorous industrial standards
Enables compatibility with various configurations and wiring setups
Offers finger and hand touch safe terminals for increased user safety
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 400V ac AC 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
