Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 32A, Type K, 400V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity

Subtotal (1 unit)*

MYR734.73

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR734.73

*price indicative

RS Stock No.:
258-360
Mfr. Part No.:
278801 FAZ-K32/2
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

32A

Tripping Characteristics

Type K

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Mount Type

Top Hat Rail

Breaking Capacity

7.5kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20

Height

75.5mm

Standards/Approvals

CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL

Width

36mm

Depth

80mm

COO (Country of Origin):
RO
The Eaton Moeller series xEffect FAZ MCB is an advanced miniature circuit breaker designed to ensure robust overcurrent protection in industrial and commercial applications. This innovative circuit breaker combines reliable performance with a sleek design, offering enhanced safety features tailored for modern electrical systems. With its characteristic K tripping curve and dual pole configuration, it promises precise response times to both overload and short circuit conditions. Engineered to operate efficiently across a wide temperature range, this breaker stands out for its exceptional durability and high operational capacity, making it an indispensable component in any electrical panel. The incorporation of user centric design elements ensures ease of installation and maintenance, while compliance with stringent international standards guarantees reliability for diverse operational environments.

Two pole configuration ensures versatile application across different settings

K characteristic provides optimal protection tailored for specific usage scenarios

Suitable for ambient temperatures ranging from 25 °C to 75 °C enhancing operational flexibility

Equipped with twin purpose terminals simplifying connectivity for diverse wiring setups

Designed for high operational capacity reliably managing up to 32 A

Robust construction complies with multiple international safety and reliability standards

Compact dimensions make it an ideal fit for various electrical enclosures

User friendly design facilitates straightforward installation and maintenance processes

Rated for an impressive short circuit breaking capacity of 10 kA

Enhanced protection features ensure safe operation in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy