Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 32A, Type K, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,224.59

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,224.59

*price indicative

RS Stock No.:
257-015
Mfr. Part No.:
279016 FAZ-K32/3N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3+N

Product Type

Miniature Circuit Breaker

Current Rating

32A

Tripping Characteristics

Type K

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

10kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20, IP40

Height

75.5mm

Depth

70.5mm

Standards/Approvals

IEC/EN 60947-2, IEC/EN 60898, IEC 61373, EN45545-2

Width

80mm

COO (Country of Origin):
RO
The Eaton miniature circuit breaker from The Eaton Moeller series xEffect FAZ offers superior protection and reliability for your electrical systems. Designed for industrial and advanced commercial applications, this device ensures safe switching with a 32 A capacity across three poles plus neutral. Its K characteristic curve provides dependable tripping performance under overload conditions, making it an essential choice for a variety of setups. Engineered to meet high safety standards including IEC and EN certifications, it boasts a robust construction that withstands harsh conditions. The compact dimensions and easy mounting make installation efficient in tight spaces, while the temperature rise management system enhances performance stability. With a focus on compliance and durability, this circuit breaker stands out as an innovative solution, delivering peace of mind in electrical management.

Offers advanced short circuit protection to enhance safety

Features finger safe terminals to prevent accidental contact

Designed for easy integration with standard top hat rail mounting

Robust weatherproof construction to handle challenging environments

Low power loss design promotes energy efficiency

Temperature rise calculations supported to ensure optimal operation

Versatile application suitable for a range of commercial and industrial uses

Includes high impulse withstand voltage for added resilience

Compliant with stringent RoHS directives for environmental safety

Maintains performance over a lifespan of 10000 operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy