Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 32A, Type K, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,434.64

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,434.64

*price indicative

RS Stock No.:
258-255
Mfr. Part No.:
279102 FAZ-K32/4
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

32A

Tripping Characteristics

Type K

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

10kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP40, IP20

Height

75.5mm

Width

72mm

Standards/Approvals

UL, RoHS, IECEN 60947, IECEN 60898, IEC 617, EN45545, CSA, CE

Depth

80mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton miniature circuit breaker is a highly reliable solution designed for industrial and advanced commercial applications. Engineered to provide superior protection, it features a robust four pole configuration that ensures efficient performance in demanding environments. The device adheres to stringent safety standards, including IEC/EN 60898 and IEC/EN 60947 2, making it an ideal choice for safeguarding electrical installations. With a current rating of 32 A and a K characteristic curve, this circuit breaker not only offers enhanced circuit protection but also facilitates seamless integration into existing switchgear systems. Its compact design, compliant with various environmental regulations, further enforces its versatility in applications where space is a concern. The built in depth and easy installation options ensure that it can be fitted into systems with minimal fuss while maintaining high operational integrity.

Four pole configuration for comprehensive circuit coverage

K characteristic curve optimised for sensitivity to overloads

Compact dimensions allow for easy integration into tight spaces

Robust construction meets diverse industrial regulations

Designed for ambient temperatures ranging from 25 °C to 75 °C

Suitable for use in applications with varying frequency ratings up to 60 Hz

Reliable short circuit breaking capacity ensures enhanced safety

Finger and hand touch safe terminals meet rigorous safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy