Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 32A, Type K, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 258-765
- Mfr. Part No.:
- 278914 FAZ-K32/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,183.88
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,183.88 |
*price indicative
- RS Stock No.:
- 258-765
- Mfr. Part No.:
- 278914 FAZ-K32/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 32A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Width | 80mm | |
| Standards/Approvals | UL, IECEN 60947, IECEN 60898, IEC 617, EN45545, CSA, CE | |
| Height | 75.5mm | |
| Depth | 70.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 32A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Width 80mm | ||
Standards/Approvals UL, IECEN 60947, IECEN 60898, IEC 617, EN45545, CSA, CE | ||
Height 75.5mm | ||
Depth 70.5mm | ||
- COO (Country of Origin):
- RO
The Eaton xEffect FAZ miniature circuit breaker offers reliable protection for industrial and commercial applications, featuring a compact design that meets strict safety standards. Designed to handle electrical currents of up to 32 A, this three pole breaker ensures efficient and reliable operation across various settings. Boasting a robust construction, it is certified for use in both UL and CSA compliant environments, making it an essential component for modern electrical systems. With features tailored for ease of installation and maintenance, it's built to withstand the rigours of everyday use while protecting your circuits from overload and short circuits. The FAZ product range exemplifies innovation, bringing peace of mind to both installers and end users through exceptional performance and durability.
Compact design allows for easy installation in tight spaces
Built in thermal protection ensures consistent performance
Robust dual certification for UL and CSA compliance
Suitable for a wide range of industrial and commercial applications
Designed for top hat rail mounting for simplicity and convenience
Reliable tripping characteristics adaptable to varying demands
Efficient heat dissipation helps maintain optimal operational standards
Integrates seamlessly with existing switchgear systems
Offers enhanced safety features including finger touch protection
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 415V ac AC 10 kA Breaking Capacity
