Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 25A, Type K, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-010
- Mfr. Part No.:
- 278800 FAZ-K25/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR682.31
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR682.31 |
*price indicative
- RS Stock No.:
- 259-010
- Mfr. Part No.:
- 278800 FAZ-K25/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Height | 75.5mm | |
| Width | 36mm | |
| Standards/Approvals | IECEN 60947, EN45545, IEC 617, IECEN 60898, UL 1077, UL CSA09 | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 25A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Height 75.5mm | ||
Width 36mm | ||
Standards/Approvals IECEN 60947, EN45545, IEC 617, IECEN 60898, UL 1077, UL CSA09 | ||
Depth 80mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker is designed for superior protection of branch circuits while maintaining a compact footprint. With its robust features and innovative technology, it ensures reliable performance in both industrial and advanced commercial applications. This vital component meets stringent compliance standards and demonstrates exceptional durability under various operational conditions. Its K characteristic curve allows for selective tripping, safeguarding sensitive equipment from overloads and short circuits. The device is engineered with ease of installation in mind, accommodating a variety of mounting options while ensuring effortless integration into switchgear systems.
Compact design allows for efficient use of space in enclosures
Designed for high operational switching capacity ensuring reliable performance
Features finger and hand touch safe terminals for enhanced safety
Offers a wide voltage rating accommodating various electrical systems
Constructed to withstand ambient temperatures ranging from 25 °C to 75 °C
Provides dual pole functionality to enhance circuit protection
Incorporates a comprehensive range of certifications ensuring product reliability
Engineered for easy heat dissipation to maintain operational efficiency
Exceptional lifespan with up to 10000 electrical operations
Supports versatile mounting methods for easy installation in diverse environments
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
