Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP20, Light Grey Lid, 1800 x 400 x 1000mm
- RS Stock No.:
- 625-372
- Mfr. Part No.:
- 8MF1840-3VR4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR7,038.46
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,038.46 |
*price indicative
- RS Stock No.:
- 625-372
- Mfr. Part No.:
- 8MF1840-3VR4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 1000 mm | |
| External Height | 1800 mm | |
| External Width | 400 mm | |
| External Dimensions | 1800 x 400 x 1000mm | |
| IP Rating | IP20 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 1000 mm | ||
External Height 1800 mm | ||
External Width 400 mm | ||
External Dimensions 1800 x 400 x 1000mm | ||
IP Rating IP20 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Control panel is a robust empty enclosure designed to meet the requirements of the IEC 62208 standard. Engineered for durability, this enclosure features ventilation openings that ensure optimal airflow while maintaining a high protection class of IP20. With dimensions of 1800 mm in height, 400 mm in width, and 1000 mm in depth, it accommodates various installations while allowing for flexible use in industrial environments. The powder-coated surface finish enhances its resistance to wear and tear, making it suitable for indoor applications. This control panel is an exemplary choice for those requiring an effective and reliable storage solution for vital electrical components.
Constructed from sturdy steel for enhanced durability
Offers a sleek light grey finish, promoting a modern aesthetic
Equipped with a ventilation door for improved airflow management
Includes a height-adjustable mounting plate for versatile installation
Facilitates floor mounting to enhance stability
Compatible with various locking devices, ensuring security
Designed without side panels, providing an unobstructed view within
Meets stringent safety class requirements to protect operational resources
Suitable for metric dimensions, allowing easy integration into existing configurations
Offers a sleek light grey finish, promoting a modern aesthetic
Equipped with a ventilation door for improved airflow management
Includes a height-adjustable mounting plate for versatile installation
Facilitates floor mounting to enhance stability
Compatible with various locking devices, ensuring security
Designed without side panels, providing an unobstructed view within
Meets stringent safety class requirements to protect operational resources
Suitable for metric dimensions, allowing easy integration into existing configurations
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 400mm
