Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP20, Light Grey Lid, 1800 x 400 x 400mm

N

Subtotal (1 unit)*

MYR5,938.70

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,938.70

*price indicative

RS Stock No.:
625-177
Mfr. Part No.:
8MF1844-3VR4
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Body Material

Steel

External Length

400 mm

External Height

1800 mm

External Width

400 mm

External Dimensions

1800 x 400 x 400mm

IP Rating

IP20

Colour

Light Grey

Lid Colour

Light Grey

Series

8MF18

COO (Country of Origin):
DE
The Siemens Empty control cabinet enclosure is designed to meet the highest standards of quality and safety while accommodating a variety of installation needs. Built according to IEC 62208 regulations, it features robust steel construction and a sleek powder-coated surface that not only enhances durability but also provides a stylish aesthetic. With dimensions of 1800 mm in height, 400 mm in width, and 400 mm in depth, this product is ideal for various applications, ensuring ample space for components while maintaining a compact footprint. The inclusion of ventilation openings promotes optimal airflow, ensuring your equipment remains within safe operating temperatures. The cabinet supports installation in a variety of settings, making it a versatile choice for any contractor or engineer looking for reliable and efficient solutions.

It includes a ventilation door for improved air circulation
The mounting plate is height-adjustable, offering flexibility during installation
Features one door for easy access to the interior components
Floor mounting capability enhances stability and security
The design supports seamless integration into different environments
The product is suited for indoor use, optimising performance and longevity
No locking devices improve accessibility for quick maintenance
It is compliant with safety class regulations, offering peace of mind
Light grey colour provides a modern and unobtrusive appearance
Designed for easy alignment with other enclosures, facilitating straightforward installations

Related links