Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP20, Light Grey Lid, 1800 x 400 x 400mm

N

Subtotal (1 unit)*

MYR6,818.51

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,818.51

*price indicative

RS Stock No.:
625-308
Mfr. Part No.:
8MF1844-3VS4
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Body Material

Steel

External Length

400 mm

External Height

1800 mm

External Width

400 mm

External Dimensions

1800 x 400 x 400mm

IP Rating

IP20

Colour

Light Grey

Lid Colour

Light Grey

Series

8MF18

COO (Country of Origin):
DE
The Siemens Empty control cabinet enclosure is meticulously designed to comply with IEC 62208 standards, ensuring optimal performance for various applications. Built with reliable steel material, it combines robustness with aesthetic appeal through its powder-coated surface in a light grey RAL 7035 finish. The cabinet features practical ventilation openings for air circulation, making it suitable for diverse environments while adhering to the IP20 protection class. With dimensions of 1800 mm in height, 400 mm in width, and 400 mm in depth, this enclosure is engineered for flexible integration into existing setups, while its safety class 1 designation guarantees peace of mind for users. The thoughtful design accommodates a height-adjustable mounting plate and includes essential components such as a rear door and a ventilation door, allowing for efficient organisation and access.

Ventilation openings allow for effective air circulation
The height-adjustable mounting plate enhances installation flexibility
Robust steel construction ensures long-lasting durability
Aesthetic powder-coated finish offers a professional appearance
Designed for compliance with IEC standards for reliable performance
Single door design facilitates easy access to internal components
Safety class 1 designation assures electrical safety
Compact dimensions suit a variety of installation environments

Related links