Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP20, Light Grey Lid, 1800 x 400 x 1000mm

N

Subtotal (1 unit)*

MYR8,028.25

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8,028.25

*price indicative

RS Stock No.:
625-239
Mfr. Part No.:
8MF1840-3VS4
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Body Material

Steel

External Length

1000 mm

External Height

1800 mm

External Width

400 mm

External Dimensions

1800 x 400 x 1000mm

IP Rating

IP20

Colour

Light Grey

Lid Colour

Light Grey

Series

8MF18

COO (Country of Origin):
DE
The Siemens Control panel empty enclosure is meticulously designed to conform to IEC 62208 standards. Crafted primarily from robust steel and powder-coated for durability, it stands at an impressive height of 1800 mm, offering extensive space for electrical integration. With an IP20 rating, this enclosure provides reliable protection while maintaining aesthetic appeal with its light grey RAL 7035 finish. Engineered for safety and functionality, it features a height-adjustable mounting plate and includes a ventilation door, making it an ideal choice for various indoor applications. The enclosure allows for effective organisation and management of electrical systems within a secure environment, catering for modern installation needs with ease and sophistication.

Designed to fit within regulation IEC 62208 standards for reliable installation
Height-adjustable mounting plate allows for flexible setup options
Includes a ventilation door for improved airflow and equipment cooling
Powder-coated surface enhances the enclosure's resilience against wear
IP20 rating ensures protection from solid objects larger than 12.5 mm
Specially crafted to enable safety class 1 resource management
Single door design facilitates easy access to internal components

Related links