Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP20, Light Grey Lid, 1800 x 900 x 400mm
- RS Stock No.:
- 625-333
- Mfr. Part No.:
- 8MF1894-3VS4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR9,183.00
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,183.00 |
*price indicative
- RS Stock No.:
- 625-333
- Mfr. Part No.:
- 8MF1894-3VS4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 400 mm | |
| External Height | 1800 mm | |
| External Width | 900 mm | |
| External Dimensions | 1800 x 900 x 400mm | |
| IP Rating | IP20 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 400 mm | ||
External Height 1800 mm | ||
External Width 900 mm | ||
External Dimensions 1800 x 900 x 400mm | ||
IP Rating IP20 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure is designed for versatility and reliability, adhering to IEC 62208 standards. Built with a robust steel construction, it features IP20 protection, making it suitable for indoor use while providing ample ventilation. Measuring 1800 mm in height, 900 mm in width, and 400 mm in depth, this enclosure effectively accommodates various installation requirements. The product is powder-coated in a light grey RAL 7035 finish, ensuring not only durability but also an appealing aesthetic. With essential components like a ventilation door and a height-adjustable mounting plate, this enclosure is ideal for professionals seeking a reliable solution for their control panel needs.
Designed for metric dimensions
Two doors provide easy access for maintenance
Suitable for floor mounting applications
Includes a ventilation door for improved airflow
The mounting plate is height-adjustable for flexibility
Accommodates standardised components effortlessly
Powder-coated surface ensures a durable finish
Steel material offers structural integrity
Two doors provide easy access for maintenance
Suitable for floor mounting applications
Includes a ventilation door for improved airflow
The mounting plate is height-adjustable for flexibility
Accommodates standardised components effortlessly
Powder-coated surface ensures a durable finish
Steel material offers structural integrity
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 400mm
