Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP40, Light Grey Lid, 1800 x 900 x 400mm
- RS Stock No.:
- 625-266
- Mfr. Part No.:
- 8MF1894-3BR4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR8,138.22
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,138.22 |
*price indicative
- RS Stock No.:
- 625-266
- Mfr. Part No.:
- 8MF1894-3BR4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 400 mm | |
| External Height | 1800 mm | |
| External Width | 900 mm | |
| External Dimensions | 1800 x 900 x 400mm | |
| IP Rating | IP40 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 400 mm | ||
External Height 1800 mm | ||
External Width 900 mm | ||
External Dimensions 1800 x 900 x 400mm | ||
IP Rating IP40 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Control panel empty enclosure is specifically designed for efficient integration into various installations. With a robust construction that adheres to IEC 62208 standards, this enclosure offers practical applications in environments requiring reliable and secure housing for electrical components. Featuring a notable height of 1800 mm, a width of 900 mm, and a depth of 400 mm, it optimally balances space and functionality. Its powder-coated surface in a light grey RAL 7035 finish not only delivers aesthetic appeal but also ensures durability against environmental factors. The enclosure is equipped with essential features such as a mounting plate and the capacity for lining up, allowing for versatile assembly options in diverse settings.
Designed for surface mounting, offering flexible installation solutions
Constructed from sturdy steel, ensuring long-lasting durability
Compliant with IP40 protection class, safeguarding internal components
Height-adjustable mounting plate enhances adaptability during installation
Two doors provide easy access to the interior for maintenance and adjustment
No locking devices simplify operations while maintaining safety compliance
Constructed from sturdy steel, ensuring long-lasting durability
Compliant with IP40 protection class, safeguarding internal components
Height-adjustable mounting plate enhances adaptability during installation
Two doors provide easy access to the interior for maintenance and adjustment
No locking devices simplify operations while maintaining safety compliance
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 1000mm
- Siemens 8MF18 Series White Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 400mm
