Siemens 8MF18 Series White Steel General Purpose Enclosure, IP40, Light Grey Lid, 1800 x 900 x 800mm
- RS Stock No.:
- 625-207
- Mfr. Part No.:
- 8MF1898-3BR4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR8,688.10
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,688.10 |
*price indicative
- RS Stock No.:
- 625-207
- Mfr. Part No.:
- 8MF1898-3BR4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 800 mm | |
| External Height | 1800 mm | |
| External Width | 900 mm | |
| External Dimensions | 1800 x 900 x 800mm | |
| IP Rating | IP40 | |
| Colour | White | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 800 mm | ||
External Height 1800 mm | ||
External Width 900 mm | ||
External Dimensions 1800 x 900 x 800mm | ||
IP Rating IP40 | ||
Colour White | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure offers a robust solution tailored for various industrial applications. Designed in accordance with IEC 62208 standards, this enclosure guarantees reliable protection for your electrical components. With a spacious internal volume, it ensures optimal organisation and accessibility, ideal for control panel setups. Its IP40 rating provides a basic level of ingress protection against dust and contact with objects larger than 1 mm, making it suitable for a range of environments. The enclosure accommodates standard installations, allowing for effortless integration within existing systems. Crafted to meet high-quality manufacturing standards, this model stands as a testament to durability and efficiency in today's demanding industrial landscape.
Compliant with IEC 62208 standards for enhanced safety
IP40 rated for reliable protection against dust and larger objects
Generous internal dimensions support easy installation of components
Designed to facilitate straightforward access for maintenance
Robust construction ensures long-lasting performance
Suitable for a variety of control panel applications
IP40 rated for reliable protection against dust and larger objects
Generous internal dimensions support easy installation of components
Designed to facilitate straightforward access for maintenance
Robust construction ensures long-lasting performance
Suitable for a variety of control panel applications
Related links
- Siemens 8MF18 Series White Steel General Purpose Enclosure White Lid, 1800 x 900 x 800mm
- Siemens 8MF18 Series White Steel General Purpose Enclosure White Lid, 1800 x 900 x 800mm
- Siemens 8MF18 Series White Steel General Purpose Enclosure White Lid, 1800 x 900 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 500mm
- Siemens 8MF18 Series White Steel General Purpose Enclosure White Lid, 1800 x 900 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 800mm
