Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP40, Light Grey Lid, 1800 x 800 x 400mm
- RS Stock No.:
- 625-072
- Mfr. Part No.:
- 8MF1884-3BR4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR6,928.49
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,928.49 |
*price indicative
- RS Stock No.:
- 625-072
- Mfr. Part No.:
- 8MF1884-3BR4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 1800 mm | |
| External Height | 1800 mm | |
| External Width | 800 mm | |
| External Dimensions | 1800 x 800 x 400mm | |
| IP Rating | IP40 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 1800 mm | ||
External Height 1800 mm | ||
External Width 800 mm | ||
External Dimensions 1800 x 800 x 400mm | ||
IP Rating IP40 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure is designed to facilitate both functionality and safety in various installations. Constructed according to IEC 62208 standards, it flawlessly combines robust materials with practical design features. The enclosure boasts an IP40 protection class, ensuring that it stands up to demanding environments while offering ample space for electrical installations. The powder-coated surface not only enhances durability but also adds a sophisticated light grey finish, making it suitable for various settings. Its height-adjustable mounting plate and single door configuration are engineered for ease of access and installation, making it a versatile choice for professionals looking for reliability without compromising on design aesthetics.
Height-adjustable mounting plate allows for flexible installation
Single door provides convenient access to internal components
Powder-coated finish ensures enhanced protection and aesthetic appeal
IP40 protection class guarantees safety against dust and splashes
Constructed to IEC 62208 standards for a reliable performance in electrical installations
Steel material offers structural integrity and durability over time
Designed for floor mounting, providing stability in various applications
Ventilation door absent, promoting a secure and dust-free environment
Single door provides convenient access to internal components
Powder-coated finish ensures enhanced protection and aesthetic appeal
IP40 protection class guarantees safety against dust and splashes
Constructed to IEC 62208 standards for a reliable performance in electrical installations
Steel material offers structural integrity and durability over time
Designed for floor mounting, providing stability in various applications
Ventilation door absent, promoting a secure and dust-free environment
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 1000mm
