Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure, IP40 1800 mm, 800 mm, 1000 mm

Subtotal (1 unit)*

MYR9,457.94

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR9,457.94

*price indicative

RS Stock No.:
625-035
Mfr. Part No.:
8MF1808-3BR4
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Body Material

Steel

Product Type

General Purpose Enclosure

External Height

1800mm

External Length

800mm

Ventilated

No

External Width

1000mm

IP Rating

IP40

Colour

Light Grey

Lid Colour

Light Grey

Series

8MF18

Mounting plate

Yes

Standards/Approvals

CE, UKCA, EAC, RoHS, IEC 62208

Transparent Door

No

COO (Country of Origin):
DE
The Siemens Empty control cabinet enclosure is meticulously designed for superior functionality and aesthetics, adhering to the standards of IEC 62208. Constructed from high-quality steel and finished with a powder-coated surface, this model showcases a light grey RAL 7035 colour that will fit seamlessly into any environment. Its dimensions of 1800 mm in height, 1000 mm in width, and 800 mm in depth provide ample space for your equipment while maintaining a sleek silhouette. Built for IP40 protection, it ensures reliable performance in various applications, making it an ideal choice for installations that require a robust and versatile enclosure without side panels. This enclosure not only supports mounting plates that are height-adjustable but also features two doors for easy access, enhancing its user-friendly design. Ancillary certifications provide peace of mind, assuring compliance with industry standards.

Designed specifically for empty control cabinet applications

Height-adjustable mounting plates for customised installations

Two accessible doors facilitate simple entry and maintenance

Constructed from durable steel, ensuring long-lasting reliability

Powder-coated finish enhances its resistance to environmental effects

Meets IEC 62208 standards, ensuring compliance with international guidelines

IP40 rating provides adequate protection against dust and moisture

Related links