Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP40, Light Grey Lid, 1800 x 1000 x 800mm
- RS Stock No.:
- 625-105
- Mfr. Part No.:
- 8MF1808-3BS4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR11,107.58
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,107.58 |
*price indicative
- RS Stock No.:
- 625-105
- Mfr. Part No.:
- 8MF1808-3BS4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 800 mm | |
| External Height | 1800 mm | |
| External Width | 1000 mm | |
| External Dimensions | 1800 x 1000 x 800mm | |
| IP Rating | IP40 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 800 mm | ||
External Height 1800 mm | ||
External Width 1000 mm | ||
External Dimensions 1800 x 1000 x 800mm | ||
IP Rating IP40 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure is a robust and versatile solution designed to meet the requirements of modern industrial environments. Crafted according to IEC 62208 standards, this enclosure ensures reliable protection with an IP40 rating, making it suitable for internal applications. With impressive dimensions of 1800 mm in height, 1000 mm in width, and 800 mm in depth, it offers ample space for housing essential components. The enclosure's powder-coated surface not only enhances its aesthetic appeal but also provides additional durability. Designed with safety in mind, it falls under safety class 1 and features a thoughtful configuration that optimises space utilisation. This enclosure is an ideal choice for those seeking a dependable and high-quality solution for organising control panels and electrical equipment.
Constructed with sturdy steel for long-lasting performance
Elegantly finished in light grey RAL 7035, blending seamlessly into any workspace
Contains a height-adjustable mounting plate for flexible installation
Designed for floor mounting, providing stability and security
Includes two doors for easy access to internal components
Optimized for metric dimensions, ensuring compatibility with standard installations
Certified with general product approvals, ensuring quality and reliability
No ventilation door, enhancing protection against external elements
Offers no EMC version, focusing on streamlined installation
Elegantly finished in light grey RAL 7035, blending seamlessly into any workspace
Contains a height-adjustable mounting plate for flexible installation
Designed for floor mounting, providing stability and security
Includes two doors for easy access to internal components
Optimized for metric dimensions, ensuring compatibility with standard installations
Certified with general product approvals, ensuring quality and reliability
No ventilation door, enhancing protection against external elements
Offers no EMC version, focusing on streamlined installation
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 800mm
