Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP40, Light Grey Lid, 1800 x 1000 x 500mm
- RS Stock No.:
- 625-032
- Mfr. Part No.:
- 8MF1805-3BS4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR10,117.79
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,117.79 |
*price indicative
- RS Stock No.:
- 625-032
- Mfr. Part No.:
- 8MF1805-3BS4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 1800 mm | |
| External Height | 1800 mm | |
| External Width | 1000 mm | |
| External Dimensions | 1800 x 1000 x 500mm | |
| IP Rating | IP40 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 1800 mm | ||
External Height 1800 mm | ||
External Width 1000 mm | ||
External Dimensions 1800 x 1000 x 500mm | ||
IP Rating IP40 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Control panel is a robust and versatile empty enclosure designed in compliance with IEC 62208. Featuring an impressive height of 1800 mm, this enclosure excels in providing protection with an IP40 rating, making it suitable for indoor environments. Its sleek, powder-coated surface in RAL 7035 light grey adds a modern touch while ensuring durability. Engineered for efficiency, the product incorporates a height-adjustable mounting plate allowing for adaptable installation options. The thoughtful design includes provisions for two doors and integrates seamlessly into a variety of applications, meeting the diverse needs of contemporary industrial settings. As a testament to quality, this enclosure is built from solid steel, ensuring long-lasting performance and reliability under various conditions.
Height-adjustable mounting plate optimises space utilization
Constructed from durable steel for enhanced longevity
Designed for easy integration into indoor applications
Two-door configuration allows for convenient access
Surface is finely powder-coated for a refined appearance
IP40 protection class safeguards contents from dust ingress
Adaptable design accommodates different installation methods
No ventilation door maintains a controlled environment within
Constructed from durable steel for enhanced longevity
Designed for easy integration into indoor applications
Two-door configuration allows for convenient access
Surface is finely powder-coated for a refined appearance
IP40 protection class safeguards contents from dust ingress
Adaptable design accommodates different installation methods
No ventilation door maintains a controlled environment within
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 500mm
