Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP40, Light Grey Lid, 1800 x 1200 x 500mm

N

Subtotal (1 unit)*

MYR10,227.77

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR10,227.77

*price indicative

RS Stock No.:
624-881
Mfr. Part No.:
8MF1825-3BS4
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Body Material

Steel

External Length

1800 mm

External Height

1800 mm

External Width

1200 mm

External Dimensions

1800 x 1200 x 500mm

IP Rating

IP40

Colour

Light Grey

Lid Colour

Light Grey

Series

8MF18

COO (Country of Origin):
DE
The Siemens Empty control cabinet enclosure offers a robust solution for modern control panel applications. Designed in compliance with IEC 62208, it features a powder-coated surface that enhances durability while providing an appealing aesthetic in light grey. The enclosure's generous dimensions of 1,800 mm in height, 1,200 mm in width, and 500 mm in depth make it an excellent choice for accommodating various components. With a focus on user adaptability, this model allows for floor mounting, providing flexibility in installation. The product is well-suited for indoor use, making it an ideal choice for environments where protection against dust and solid objects is paramount. This model does not compromise on safety, featuring a protection class of IP40, ensuring reliable performance throughout its lifecycle.

Offers effective space management with multiple integration possibilities
Facilitates easy access with height-adjustable mounting plates
Constructed from durable steel for enhanced longevity
Equipped with two doors for convenient entry and operation
No stringent requirements for locking mechanisms, ensuring ease of use
Designed to meet the evolving demands of modern control systems

Related links