Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP20, Light Grey Lid, 1800 x 1200 x 500mm
- RS Stock No.:
- 625-044
- Mfr. Part No.:
- 8MF1825-3VR4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR9,512.92
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,512.92 |
*price indicative
- RS Stock No.:
- 625-044
- Mfr. Part No.:
- 8MF1825-3VR4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 1200 mm | |
| External Height | 1800 mm | |
| External Width | 1200 mm | |
| External Dimensions | 1800 x 1200 x 500mm | |
| IP Rating | IP20 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 1200 mm | ||
External Height 1800 mm | ||
External Width 1200 mm | ||
External Dimensions 1800 x 1200 x 500mm | ||
IP Rating IP20 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure is a remarkable solution tailored for various installation environments. Designed in accordance with IEC 62208 standards, this robust enclosure features a sleek powder-coated surface that brilliantly combines style with functionality. With IP20 protection, it is well-suited for indoor applications, ensuring reliable protection for sensitive electrical components. Measuring 1800 mm in height, 1200 mm in width, and 500 mm in depth, this spacious enclosure offers ample room for organising equipment efficiently. Additionally, the ventilation openings promote optimal airflow, preventing overheating and ensuring peak performance. As a testament to quality and durability, its construction from high-grade steel guarantees longevity and resilience even in demanding settings.
Fashioned for seamless integration in diverse applications
Equipped with a convenient ventilation door for optimal airflow
Includes a height-adjustable mounting plate for superior versatility
Features two doors for easy access and maintenance
Designed to support installation on the floor for robust stability
Constructed to provide a light grey finish that complements any environment
Offers a housing that can be lined up, enhancing flexibility in installation
Equipped with a convenient ventilation door for optimal airflow
Includes a height-adjustable mounting plate for superior versatility
Features two doors for easy access and maintenance
Designed to support installation on the floor for robust stability
Constructed to provide a light grey finish that complements any environment
Offers a housing that can be lined up, enhancing flexibility in installation
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 500mm
