Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP20, Light Grey Lid, 1800 x 1200 x 600mm
- RS Stock No.:
- 624-884
- Mfr. Part No.:
- 8MF1826-3VR4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR10,062.80
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,062.80 |
*price indicative
- RS Stock No.:
- 624-884
- Mfr. Part No.:
- 8MF1826-3VR4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 600 mm | |
| External Height | 1800 mm | |
| External Width | 1200 mm | |
| External Dimensions | 1800 x 1200 x 600mm | |
| IP Rating | IP20 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 600 mm | ||
External Height 1800 mm | ||
External Width 1200 mm | ||
External Dimensions 1800 x 1200 x 600mm | ||
IP Rating IP20 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure is expertly designed to meet industry standards while providing robust protection for your equipment. Built according to IEC 62208, it features ventilation openings to ensure optimal airflow, and its dimensions of 1800 mm in height, 1200 mm in width, and 600 mm in depth make it a versatile solution for various installations. The enclosure is constructed from durable steel and is powder-coated in a light grey RAL 7035 finish, enhancing both aesthetics and longevity. With a protective class rating of IP20, it is designed for use in safe, indoor environments, making it ideal for controlling electrical equipment. This enclosure is equipped with two doors for easy access and a height-adjustable mounting plate for flexible installation options, catering to a variety of user needs.
Designed to offer excellent protection in line with IEC standards
Light grey powder-coated finish provides a professional appearance and increased durability
Ventilation openings ensure efficient airflow, keeping internal components at optimal temperatures
Height-adjustable mounting plate allows for flexible installation configurations
Two accessible doors facilitate convenient access to contents for maintenance and adjustments
Constructed from high-quality steel for enhanced strength and longevity
Protection class IP20 ensures safety for indoor use, protecting against solid objects
No side panels enhance versatility for various installation setups
Safety class 1 compliant, ensuring safe operation of electrical systems
Light grey powder-coated finish provides a professional appearance and increased durability
Ventilation openings ensure efficient airflow, keeping internal components at optimal temperatures
Height-adjustable mounting plate allows for flexible installation configurations
Two accessible doors facilitate convenient access to contents for maintenance and adjustments
Constructed from high-quality steel for enhanced strength and longevity
Protection class IP20 ensures safety for indoor use, protecting against solid objects
No side panels enhance versatility for various installation setups
Safety class 1 compliant, ensuring safe operation of electrical systems
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 600mm
