Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP40, Light Grey Lid, 1800 x 1200 x 600mm
- RS Stock No.:
- 624-951
- Mfr. Part No.:
- 8MF1826-3BR4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR8,963.04
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,963.04 |
*price indicative
- RS Stock No.:
- 624-951
- Mfr. Part No.:
- 8MF1826-3BR4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 600 mm | |
| External Height | 1800 mm | |
| External Width | 1200 mm | |
| External Dimensions | 1800 x 1200 x 600mm | |
| IP Rating | IP40 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 600 mm | ||
External Height 1800 mm | ||
External Width 1200 mm | ||
External Dimensions 1800 x 1200 x 600mm | ||
IP Rating IP40 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure represents a fusion of functionality and design, tailored to meet the stringent requirements set forth by IEC 62208. Crafted for robust applications, this enclosure boasts a height of 1800 mm, a width of 1200 mm, and a depth of 600 mm. Engineered with versatility in mind, it features a powder-coated surface providing an appealing yet durable finish, suitable for various environments. Notably, its IP40 protection class ensures adequate safeguarding against solid particles, making it ideal for indoor installations. This enclosure offers a unique combination of reliability and aesthetic, making it a go-to choice for professionals seeking quality in control panel installations.
Designed for optimal integration in various environments
Powder-coated finish ensures durability and resistance to wear
IP40 protection class delivers a dependable barrier against dust
Height-adjustable mounting plate enhances flexibility during installation
Accommodates surface-mounted installations with ease
Comes equipped with two doors for convenient access
Manufactured from high-quality steel for added strength
No ventilation door simplifies design while maintaining effectiveness
Offers compatibility with standard metric dimensions
Powder-coated finish ensures durability and resistance to wear
IP40 protection class delivers a dependable barrier against dust
Height-adjustable mounting plate enhances flexibility during installation
Accommodates surface-mounted installations with ease
Comes equipped with two doors for convenient access
Manufactured from high-quality steel for added strength
No ventilation door simplifies design while maintaining effectiveness
Offers compatibility with standard metric dimensions
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 600mm
