Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP20, Light Grey Lid, 1800 x 1200 x 600mm
- RS Stock No.:
- 625-045
- Mfr. Part No.:
- 8MF1826-3VS4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR11,107.58
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,107.58 |
*price indicative
- RS Stock No.:
- 625-045
- Mfr. Part No.:
- 8MF1826-3VS4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 600 mm | |
| External Height | 1800 mm | |
| External Width | 1200 mm | |
| External Dimensions | 1800 x 1200 x 600mm | |
| IP Rating | IP20 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 600 mm | ||
External Height 1800 mm | ||
External Width 1200 mm | ||
External Dimensions 1800 x 1200 x 600mm | ||
IP Rating IP20 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Control panel empty enclosure is purpose-built to support a variety of applications requiring reliability and functionality. Designed in accordance with IEC 62208, it offers exceptional protection with an IP20 rating, ensuring the safety of internal components. The robust steel construction promises durability, while the powder-coated surface delivers a sleek, light grey finish suitable for any environment. Standing at 1800 mm in height, 1200 mm in width, and 600 mm in depth, this enclosure is thoughtfully designed for operational efficiency. The well-considered integration of features such as mounting plates and ventilation doors enhances versatility and ease of use. This enclosure embodies quality and innovation, making it an indispensable asset for any technical setup.
Designed for surface-mounted and flush-mounted applications
Includes height-adjustable mounting plates for flexible installation
Features dedicated ventilation doors to facilitate airflow
Offers dual-door accessibility for convenient access to internal components
Enclosure housing is engineered to ensure alignment and stability
Manufactured without EMC version to simplify installation and use
The colour RAL 7035 integrates seamlessly into various settings
Meets safety class requirements to enhance operational trustworthiness
Includes height-adjustable mounting plates for flexible installation
Features dedicated ventilation doors to facilitate airflow
Offers dual-door accessibility for convenient access to internal components
Enclosure housing is engineered to ensure alignment and stability
Manufactured without EMC version to simplify installation and use
The colour RAL 7035 integrates seamlessly into various settings
Meets safety class requirements to enhance operational trustworthiness
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 600mm
