Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP20, Light Grey Lid, 1800 x 1200 x 800mm

N

Subtotal (1 unit)*

MYR11,602.47

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR11,602.47

*price indicative

RS Stock No.:
625-118
Mfr. Part No.:
8MF1828-3VS4
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Body Material

Steel

External Length

800 mm

External Height

1800 mm

External Width

1200 mm

External Dimensions

1800 x 1200 x 800mm

IP Rating

IP20

Colour

Light Grey

Lid Colour

Light Grey

Series

8MF18

COO (Country of Origin):
DE
The Siemens Empty control cabinet enclosure embodies superior engineering and design excellence, aligning perfectly with IEC 62208 standards. This robust enclosure offers outstanding functionality with its generous dimensions, making it ideal for various industrial applications. With an IP20 protection class, it ensures the safety of components housed within, while its powder-coated surface presents a sleek, professional look. Designed for versatility, the cabinet features a height-adjustable mounting plate and a dual-door configuration that facilitates easy access and assembly. The reliable materials used in its construction guarantee longevity and durability for demanding environments.

Constructed from high-quality steel for enhanced durability
Includes a ventilation door to promote optimal air circulation
Features a height-adjustable mounting plate to accommodate diverse installations
Equipped with two doors for convenient access to interior components
Allows for secure floor mounting, ensuring stability and safety
Light grey powder-coated finish enhances aesthetic appeal and corrosion resistance
Complies with international standards, reinforcing trust in quality and safety

Related links