Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP20, Light Grey Lid, 1800 x 1000 x 800mm
- RS Stock No.:
- 625-106
- Mfr. Part No.:
- 8MF1808-3VS4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR11,107.58
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,107.58 |
*price indicative
- RS Stock No.:
- 625-106
- Mfr. Part No.:
- 8MF1808-3VS4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 800 mm | |
| External Height | 1800 mm | |
| External Width | 1000 mm | |
| External Dimensions | 1800 x 1000 x 800mm | |
| IP Rating | IP20 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 800 mm | ||
External Height 1800 mm | ||
External Width 1000 mm | ||
External Dimensions 1800 x 1000 x 800mm | ||
IP Rating IP20 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control panel enclosure is expertly designed to meet the rigorous standards set by IEC 62208, offering a robust and stylish solution for your electrical installation needs. Crafted from high-quality steel and finished in a sleek light grey colour (RAL 7035), this enclosure blends seamlessly into any environment while providing essential protection with an IP20 rating. With generous dimensions of 1800 mm in height, 1000 mm in width, and 800 mm in depth, it accommodates various components effectively. The enclosure boasts a user-friendly design, featuring a height-adjustable mounting plate and dual doors for optimal accessibility. Suitable for installation in metric dimensions, this product ensures ease of integration across a range of settings, making it an ideal choice for both residential and commercial applications.
Constructed with high-quality steel for durability
Includes ventilation doors to promote air circulation
Features a convenient height-adjustable mounting plate
Accommodates two doors for easy access to internal components
Designed for floor mounting, offering versatile installation options
Powder-coated finish provides an attractive and protective layer
Overall design complies with IEC 62208 standards for safety
Includes ventilation doors to promote air circulation
Features a convenient height-adjustable mounting plate
Accommodates two doors for easy access to internal components
Designed for floor mounting, offering versatile installation options
Powder-coated finish provides an attractive and protective layer
Overall design complies with IEC 62208 standards for safety
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 800mm
