Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP20, Light Grey Lid, 1800 x 1000 x 600mm

N

Subtotal (1 unit)*

MYR10,722.66

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR10,722.66

*price indicative

RS Stock No.:
625-034
Mfr. Part No.:
8MF1806-3VS4
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Body Material

Steel

External Length

600 mm

External Height

1800 mm

External Width

1000 mm

External Dimensions

1800 x 1000 x 600mm

IP Rating

IP20

Colour

Light Grey

Lid Colour

Light Grey

Series

8MF18

COO (Country of Origin):
DE
The Siemens Control panel enclosure is expertly designed to meet the rigorous standards of IEC 62208. Constructed with sturdy steel material and finished with a powder coating, it ensures durability and longevity. With dimensions of 1800 mm in height, 1000 mm in width, and 600 mm in depth, this empty enclosure offers ample space for various installations. It features a light grey RAL 7035 colour that blends seamlessly into most environments, making it an aesthetically pleasing choice for commercial and industrial applications. The configuration allows for flexible installation options, although it is specifically tailored for floor mounting. Whether you require a reliable housing for critical electrical components or a robust solution for integration, this product stands as a testament to thoughtful engineering and quality craftsmanship.

Engineered according to strict IEC 62208 standards for superior performance
Light grey RAL colour provides a neutral appearance suitable for diverse settings
Constructed with steel for enhanced strength and longevity
Facilities two doors for easy access and maintenance
Height-adjustable mounting plate allows for custom installation height
Designed with ventilation openings to promote airflow and prevent overheating
Safety class 1 ensures a secure operating environment
No EMC version required, simplifying installation processes

Related links