Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP20, Light Grey Lid, 1800 x 600 x 600mm
- RS Stock No.:
- 625-127
- Mfr. Part No.:
- 8MF1866-3VS4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR7,808.30
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,808.30 |
*price indicative
- RS Stock No.:
- 625-127
- Mfr. Part No.:
- 8MF1866-3VS4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 600 mm | |
| External Height | 1800 mm | |
| External Width | 600 mm | |
| External Dimensions | 1800 x 600 x 600mm | |
| IP Rating | IP20 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 600 mm | ||
External Height 1800 mm | ||
External Width 600 mm | ||
External Dimensions 1800 x 600 x 600mm | ||
IP Rating IP20 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control panel enclosure combines functionality and robust performance, adhering to the IEC 62208 standards. Designed with ventilation openings, it ensures optimum air circulation while maintaining an IP20 protection class. Perfect for various applications, its sleek powder-coated surface in light grey not only enhances the aesthetic but also provides durability. With dimensions of 1800 mm in height, 600 mm in width, and 600 mm in depth, this enclosure is engineered to accommodate a range of installations. Whether for use in commercial settings or industrial environments, this product maintains the highest standards of safety and reliability, proving itself as an essential component in any control system.
Openings facilitate excellent ventilation, enhancing equipment longevity
Crafted from sturdy steel, ensuring lasting durability under various conditions
The design allows for easy integration and secure installation options
Height-adjustable mounting plate offers versatile installation configurations
Single door access streamlines maintenance procedures
No EMC version simplifies selection for standard applications
Powder-coated finish provides superior resistance to wear and tear
Safe to operate within indoor environments, enhancing overall safety
Compatibility with metric dimensions ensures adaptability to different setups
Crafted from sturdy steel, ensuring lasting durability under various conditions
The design allows for easy integration and secure installation options
Height-adjustable mounting plate offers versatile installation configurations
Single door access streamlines maintenance procedures
No EMC version simplifies selection for standard applications
Powder-coated finish provides superior resistance to wear and tear
Safe to operate within indoor environments, enhancing overall safety
Compatibility with metric dimensions ensures adaptability to different setups
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 400mm
