Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP20, Light Grey Lid, 1800 x 600 x 600mm

N

Subtotal (1 unit)*

MYR6,653.55

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,653.55

*price indicative

RS Stock No.:
624-896
Mfr. Part No.:
8MF1866-3VR4
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Body Material

Steel

External Length

600 mm

External Height

1800 mm

External Width

600 mm

External Dimensions

1800 x 600 x 600mm

IP Rating

IP20

Colour

Light Grey

Lid Colour

Light Grey

Series

8MF18

COO (Country of Origin):
DE
The Siemens Empty control cabinet enclosure is designed for versatility and ease of integration into control panel systems. Crafted in accordance with IEC 62208 standards, it ensures reliable protection with an IP20 rating, making it an ideal choice for indoor applications. With dimensions of 1800 mm in height, 600 mm in width, and 600 mm in depth, this structure offers ample space for components while maintaining a compact footprint. The elegant powder-coated surface finish, in light grey RAL 7035, not only provides aesthetic appeal but also enhances durability. This enclosure features essential components like a ventilation door and a height-adjustable mounting plate, catering to various installation requirements and ensuring optimal airflow for your equipment.

Designed to fit seamlessly into metric dimensions for enhanced compatibility
Equipped with a ventilation door to promote airflow and maintain optimal working conditions
Allows easy access with a single door configuration for convenient component management
Height-adjustable mounting plate enables flexible installation options
Constructed from robust steel for added strength and longevity
Offers floor mounting capability, ensuring stability in diverse environments

Related links