Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP20, Light Grey Lid, 1800 x 800 x 600mm
- RS Stock No.:
- 625-077
- Mfr. Part No.:
- 8MF1886-3VR4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR7,148.44
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,148.44 |
*price indicative
- RS Stock No.:
- 625-077
- Mfr. Part No.:
- 8MF1886-3VR4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 600 mm | |
| External Height | 1800 mm | |
| External Width | 800 mm | |
| External Dimensions | 1800 x 800 x 600mm | |
| IP Rating | IP20 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 600 mm | ||
External Height 1800 mm | ||
External Width 800 mm | ||
External Dimensions 1800 x 800 x 600mm | ||
IP Rating IP20 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control panel enclosure is designed to meet the highest standards of functionality and safety. With its robust construction and elegant surface treatment, this enclosure is perfect for various applications, ensuring a protective environment for your electrical components. It features a sleek powder-coated finish in light grey, offering a stylish yet durable option for your installations. Engineered according to IEC 62208 specifications, it provides a reliable solution for housing control and distribution equipment. The thoughtful design includes ventilation openings to enhance air circulation, ensuring optimal performance while maintaining an IP20 protection class. Height-adjustable mounting plates add to its versatility, allowing for easy installation in diverse settings. Whether you're in commercial, industrial, or residential applications, this product is a dependable choice for safeguarding your electrical systems.
Constructed from high-quality steel for strength and durability
Ventilation doors facilitate effective airflow to prevent overheating
Single door design optimises accessibility for maintenance and inspection
Height-adjustable mounting plate offers flexibility for various component arrangements
Designed for secure floor mounting, enhancing stability and safety
Stylish RAL 7035 light grey finish blends seamlessly into various environments
Lightweight structure simplifies handling and installation process
Minimal maintenance required due to the robust materials used in construction
Ventilation doors facilitate effective airflow to prevent overheating
Single door design optimises accessibility for maintenance and inspection
Height-adjustable mounting plate offers flexibility for various component arrangements
Designed for secure floor mounting, enhancing stability and safety
Stylish RAL 7035 light grey finish blends seamlessly into various environments
Lightweight structure simplifies handling and installation process
Minimal maintenance required due to the robust materials used in construction
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 600mm
