Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP20, Light Grey Lid, 1800 x 400 x 800mm
- RS Stock No.:
- 625-315
- Mfr. Part No.:
- 8MF1848-3VR4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR6,818.51
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,818.51 |
*price indicative
- RS Stock No.:
- 625-315
- Mfr. Part No.:
- 8MF1848-3VR4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 800 mm | |
| External Height | 1800 mm | |
| External Width | 400 mm | |
| External Dimensions | 1800 x 400 x 800mm | |
| IP Rating | IP20 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 800 mm | ||
External Height 1800 mm | ||
External Width 400 mm | ||
External Dimensions 1800 x 400 x 800mm | ||
IP Rating IP20 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure is meticulously designed to meet the highest standards of safety and functionality. Built in accordance with IEC 62208, it features an IP20 protection class, making it suitable for a wide range of indoor applications. The enclosure is not only aesthetically pleasing with its powder-coated surface in light grey (RAL 7035), but it also boasts excellent durability thanks to its robust steel construction. With dimensions of 1800 mm in height, 400 mm in width, and 800 mm in depth, this model offers ample space for various components while maintaining a compact footprint. It's equipped with ventilation openings to ensure effective airflow, crucial for optimising performance. The single door configuration enhances accessibility, making installation and maintenance straightforward.
Constructed from high-quality steel, ensuring long-lasting durability
Designed for easy integration, enhancing installation versatility
Features a height-adjustable mounting plate for customised component arrangement
Includes a ventilation door to promote efficient airflow within the enclosure
Ideal for environments that do not require outdoor use or flush mounting
Safety class 1 ensures reliable protection for electrical components
Single door design facilitates convenient access for maintenance personnel
Designed for easy integration, enhancing installation versatility
Features a height-adjustable mounting plate for customised component arrangement
Includes a ventilation door to promote efficient airflow within the enclosure
Ideal for environments that do not require outdoor use or flush mounting
Safety class 1 ensures reliable protection for electrical components
Single door design facilitates convenient access for maintenance personnel
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 600mm
