Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP20, Light Grey Lid, 1800 x 400 x 500mm
- RS Stock No.:
- 625-178
- Mfr. Part No.:
- 8MF1845-3VR4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR6,268.63
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,268.63 |
*price indicative
- RS Stock No.:
- 625-178
- Mfr. Part No.:
- 8MF1845-3VR4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 500 mm | |
| External Height | 1800 mm | |
| External Width | 400 mm | |
| External Dimensions | 1800 x 400 x 500mm | |
| IP Rating | IP20 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 500 mm | ||
External Height 1800 mm | ||
External Width 400 mm | ||
External Dimensions 1800 x 400 x 500mm | ||
IP Rating IP20 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control panel enclosure is designed to meet rigorous standards while providing a versatile solution for your installation needs. This product encapsulates quality craftsmanship, allowing for seamless integration into various applications. With its robust powder-coated finish, it is built to withstand the test of time, ensuring that your infrastructure remains secure and efficient. The enclosure is engineered to provide optimal ventilation, aiding in the heat dissipation of installed equipment. Furthermore, with a well-thought-out design aligned with IEC 62208, this enclosure is suitable for various indoor environments where reliability is paramount. Experience a perfect blend of functionality and modern aesthetics tailored for contemporary control panel requirements.
Crafted from durable steel for enhanced strength and stability
Designed to accommodate a single door for easy access to internal components
Height-adjustable mounting plate offers flexibility during installation
IP20 rated protection ensures the enclosure is suitable for indoor use
Ventilation door included for improved airflow and equipment performance
The aesthetic RAL 7035 light grey colour enhances compatibility with various environments
Floor mounting capability provides versatility in installation options
Tested and approved to ensure adherence to industry standards for safety and quality
Designed to accommodate a single door for easy access to internal components
Height-adjustable mounting plate offers flexibility during installation
IP20 rated protection ensures the enclosure is suitable for indoor use
Ventilation door included for improved airflow and equipment performance
The aesthetic RAL 7035 light grey colour enhances compatibility with various environments
Floor mounting capability provides versatility in installation options
Tested and approved to ensure adherence to industry standards for safety and quality
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 500mm
