Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP20, Light Grey Lid, 1800 x 1200 x 400mm
- RS Stock No.:
- 624-949
- Mfr. Part No.:
- 8MF1824-3VR4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR9,073.02
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,073.02 |
*price indicative
- RS Stock No.:
- 624-949
- Mfr. Part No.:
- 8MF1824-3VR4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 400 mm | |
| External Height | 1800 mm | |
| External Width | 1200 mm | |
| External Dimensions | 1800 x 1200 x 400mm | |
| IP Rating | IP20 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 400 mm | ||
External Height 1800 mm | ||
External Width 1200 mm | ||
External Dimensions 1800 x 1200 x 400mm | ||
IP Rating IP20 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure exemplifies reliability and versatility in electrical management. Designed according to IEC 62208 standards, it features ventilation openings for improved airflow while maintaining a solid protection class of IP20. The structure is meticulously crafted to offer dimensions of 1800 mm in height, 1200 mm in width, and 400 mm in depth—ideal for various installation needs. Suitable for metric dimensions, this enclosure ensures seamless integration while offering a robust powder-coated surface that enhances durability. With its outward-facing design, its perfectly equipped for diverse operational environments, providing the ideal solution for those seeking efficient and reliable panel solutions.
Offers flexibility with installation options, including floor mounting
Constructed from strong steel to ensure longevity and resistance to wear
Features a height-adjustable mounting plate for customization during installation
Includes a ventilation door to facilitate adequate airflow and heat dissipation
Designed to accommodate up to two doors, enhancing accessibility for maintenance
Empowers users with a clean and professional appearance in light grey RAL 7035
Allows for lining up of enclosures to maximize space efficiency and aesthetic appeal
No EMC version ensures straightforward installation without additional complexity
Provides clear pathways for organisational needs with defined component spaces
Constructed from strong steel to ensure longevity and resistance to wear
Features a height-adjustable mounting plate for customization during installation
Includes a ventilation door to facilitate adequate airflow and heat dissipation
Designed to accommodate up to two doors, enhancing accessibility for maintenance
Empowers users with a clean and professional appearance in light grey RAL 7035
Allows for lining up of enclosures to maximize space efficiency and aesthetic appeal
No EMC version ensures straightforward installation without additional complexity
Provides clear pathways for organisational needs with defined component spaces
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 400mm
