Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP20, Light Grey Lid, 1800 x 1200 x 1000mm
- RS Stock No.:
- 624-878
- Mfr. Part No.:
- 8MF1820-3VR4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR10,777.65
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,777.65 |
*price indicative
- RS Stock No.:
- 624-878
- Mfr. Part No.:
- 8MF1820-3VR4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 1000 mm | |
| External Height | 1800 mm | |
| External Width | 1200 mm | |
| External Dimensions | 1800 x 1200 x 1000mm | |
| IP Rating | IP20 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 1000 mm | ||
External Height 1800 mm | ||
External Width 1200 mm | ||
External Dimensions 1800 x 1200 x 1000mm | ||
IP Rating IP20 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens innovative empty control panel enclosure is expertly designed to meet stringent IEC 62208 standards, ensuring reliability and efficiency in a variety of applications. The enclosure features robust construction with powder-coated steel for enhanced durability, making it suitable for various installations. With dimensions of 1800 mm in height, 1200 mm in width, and 1000 mm in depth, it provides ample space for housing electrical components while maintaining an unobtrusive profile. Designed for ease of use, this enclosure is equipped with ventilation openings, optimising heat dissipation and ensuring the longevity of housed equipment. The control panel's elegant RAL 7035 light grey finish brings a contemporary aesthetic, making it a suitable addition to any environment where functionality meets design.
Constructed from high-quality steel for superior strength and durability
Features IP20 protection class, safeguarding internal components from dust
Equipped with a ventilation door to enhance air circulation and cooling
Offers a height-adjustable mounting plate for flexible installation options
Designed with a clean and modern aesthetic to complement a variety of settings
Provides compatibility for surface mounting with no flush mounting options
Includes easy-to-manage rear door access for convenient operation
Suited for indoor environments, ensuring operational reliability
Features IP20 protection class, safeguarding internal components from dust
Equipped with a ventilation door to enhance air circulation and cooling
Offers a height-adjustable mounting plate for flexible installation options
Designed with a clean and modern aesthetic to complement a variety of settings
Provides compatibility for surface mounting with no flush mounting options
Includes easy-to-manage rear door access for convenient operation
Suited for indoor environments, ensuring operational reliability
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 1000mm
