Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP20, Light Grey Lid, 1800 x 1200 x 1000mm
- RS Stock No.:
- 625-111
- Mfr. Part No.:
- 8MF1820-3VS4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR12,262.32
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR12,262.32 |
*price indicative
- RS Stock No.:
- 625-111
- Mfr. Part No.:
- 8MF1820-3VS4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 1000 mm | |
| External Height | 1800 mm | |
| External Width | 1200 mm | |
| External Dimensions | 1800 x 1200 x 1000mm | |
| IP Rating | IP20 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 1000 mm | ||
External Height 1800 mm | ||
External Width 1200 mm | ||
External Dimensions 1800 x 1200 x 1000mm | ||
IP Rating IP20 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control panel enclosure is expertly designed to meet the rigorous standards of IEC 62208, providing a robust solution for your installation needs. Crafted with attention to detail, the product features ventilation openings to enhance airflow while maintaining a sleek exterior finished in light grey. With dimensions tailored for versatility, this enclosure accommodates various applications while ensuring safety and reliability. The integration of user-friendly elements, such as a height-adjustable mounting plate and dual doors, positions it as an ideal choice for professionals seeking dependable performance in a range of environments. It is more than just an enclosure
it represents a commitment to quality and innovation, designed to adapt and evolve with your changing requirements.
Built to comply with international standards for safety and robustness
Light grey RAL 7035 finish complements any operational setting
Height-adjustable mounting plate allows for adaptable installation
Includes ventilation door to promote effective air circulation
Designed with two doors for improved accessibility
Constructed from durable steel for enhanced longevity
Offers floor mounting options for secure placement
Free from EMC version constraints, simplifying installation decisions
Suitable for indoor use, ensuring reliability in controlled environments
Light grey RAL 7035 finish complements any operational setting
Height-adjustable mounting plate allows for adaptable installation
Includes ventilation door to promote effective air circulation
Designed with two doors for improved accessibility
Constructed from durable steel for enhanced longevity
Offers floor mounting options for secure placement
Free from EMC version constraints, simplifying installation decisions
Suitable for indoor use, ensuring reliability in controlled environments
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 1000mm
