Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP20, Light Grey Lid, 1800 x 1000 x 500mm

N

Subtotal (1 unit)*

MYR10,227.77

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR10,227.77

*price indicative

RS Stock No.:
625-033
Mfr. Part No.:
8MF1805-3VS4
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Body Material

Steel

External Length

1800 mm

External Height

1800 mm

External Width

1000 mm

External Dimensions

1800 x 1000 x 500mm

IP Rating

IP20

Colour

Light Grey

Lid Colour

Light Grey

Series

8MF18

COO (Country of Origin):
DE
The Siemens Empty control cabinet enclosure combines functionality with robust design, making it an ideal choice for various applications. Built in accordance with IEC 62208, it is designed to withstand demanding conditions while offering ample versatility for integration into existing systems. With IP20 protection class, it efficiently safeguards the internal components from dust and light moisture. The powder-coated surface not only adds a touch of aesthetics but also enhances durability, ensuring a long-lasting solution for your control needs. Its spacious dimensions of 1800 mm in height, 1000 mm in width, and 500 mm in depth provide generous space for mounting plates and accessories, allowing for effortless organisation of electrical components. Additionally, the enclosure is fitted with ventilation doors and a height-adjustable mounting plate, catering to your installation requirements with ease.

Constructed with high-quality steel for superior durability and strength
Ventilation doors promote effective air circulation to prevent overheating
Height-adjustable mounting plate adds flexibility for different equipment
Two doors facilitate easy access to internal components
Designed without rear and viewing doors for streamlined space management
Compatible with floor mounting for stable installation
Surface-mounted installation incompatible, designed for versatile integration

Related links