Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP20, Light Grey Lid, 1800 x 1000 x 500mm
- RS Stock No.:
- 625-101
- Mfr. Part No.:
- 8MF1805-3VR4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR8,743.09
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,743.09 |
*price indicative
- RS Stock No.:
- 625-101
- Mfr. Part No.:
- 8MF1805-3VR4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 500 mm | |
| External Height | 1800 mm | |
| External Width | 1000 mm | |
| External Dimensions | 1800 x 1000 x 500mm | |
| IP Rating | IP20 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 500 mm | ||
External Height 1800 mm | ||
External Width 1000 mm | ||
External Dimensions 1800 x 1000 x 500mm | ||
IP Rating IP20 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure offers a robust solution designed to meet the diverse needs of industrial operators. Crafted according to the IEC 62208 standard, this enclosure features a thoughtful design that includes ventilation openings for enhanced airflow, ensuring optimal equipment performance. With a height of 1800 mm and a width of 1000 mm, it strikes the perfect balance between spaciousness and compactness, making it ideal for various environments. The powder-coated finish in light grey not only lends an appealing aesthetic but also enhances durability, making it suitable for indoor applications. Designed with safety and practicality in mind, this enclosure accommodates flexible mounting options and possesses a protection class rating of IP20, ensuring reliable performance for a variety of applications.
Ventilation door enhances airflow for better cooling
Mounting plate is height-adjustable for versatile installation
Constructed from robust steel for increased durability
Offers easy floor mounting options for flexible placement
Two-door design facilitates convenient access to internal components
Non-EMC version ensures a straightforward installation process
Protection class IP20 provides effective safeguarding against dust ingress
Surface treatment allows for added resistance to environmental factors
Mounting plate is height-adjustable for versatile installation
Constructed from robust steel for increased durability
Offers easy floor mounting options for flexible placement
Two-door design facilitates convenient access to internal components
Non-EMC version ensures a straightforward installation process
Protection class IP20 provides effective safeguarding against dust ingress
Surface treatment allows for added resistance to environmental factors
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 500mm
