Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP20, Light Grey Lid, 1800 x 1000 x 1000mm
- RS Stock No.:
- 625-027
- Mfr. Part No.:
- 8MF1800-3VR4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR10,172.78
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,172.78 |
*price indicative
- RS Stock No.:
- 625-027
- Mfr. Part No.:
- 8MF1800-3VR4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 1000 mm | |
| External Height | 1800 mm | |
| External Width | 1000 mm | |
| External Dimensions | 1800 x 1000 x 1000mm | |
| IP Rating | IP20 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 1000 mm | ||
External Height 1800 mm | ||
External Width 1000 mm | ||
External Dimensions 1800 x 1000 x 1000mm | ||
IP Rating IP20 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure is designed to meet the demands of modern electrical installations. Crafted to IEC 62208 standards, it seamlessly combines functionality and durability. Ideal for environments requiring reliable protection, this enclosure features ventilation openings and is rated to IP20. Its ample dimensions of 1800 mm in height, 1000 mm in width, and 1000 mm in depth provide ample space for equipment while ensuring ease of access and maintenance. Moreover, its sleek design, finished in RAL 7035 light grey, is not only aesthetically pleasing but also powder-coated for enhanced surface durability. Perfectly suited for indoor applications and designed to accommodate various installation needs, this enclosure exemplifies quality engineering .
Features convenient ventilation doors to enhance airflow
Includes a height-adjustable mounting plate for flexible installation options
Constructed from robust steel, ensuring longevity and resilience
Secures equipment effectively with two thoughtfully designed doors
Offers a seamless fit for various metric dimensions installations
Certified to meet stringent safety requirements, ensuring peace of mind
Provides a practical solution for environmental challenges with its IP20 rating
Simply integrates into any interior environment, supporting efficient workflows
Includes a height-adjustable mounting plate for flexible installation options
Constructed from robust steel, ensuring longevity and resilience
Secures equipment effectively with two thoughtfully designed doors
Offers a seamless fit for various metric dimensions installations
Certified to meet stringent safety requirements, ensuring peace of mind
Provides a practical solution for environmental challenges with its IP20 rating
Simply integrates into any interior environment, supporting efficient workflows
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 1000mm
