Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP20, Light Grey Lid, 1800 x 1000 x 1000mm
- RS Stock No.:
- 625-167
- Mfr. Part No.:
- 8MF1800-3VS4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR11,602.47
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,602.47 |
*price indicative
- RS Stock No.:
- 625-167
- Mfr. Part No.:
- 8MF1800-3VS4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 1000 mm | |
| External Height | 1800 mm | |
| External Width | 1000 mm | |
| External Dimensions | 1800 x 1000 x 1000mm | |
| IP Rating | IP20 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 1000 mm | ||
External Height 1800 mm | ||
External Width 1000 mm | ||
External Dimensions 1800 x 1000 x 1000mm | ||
IP Rating IP20 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control panel enclosure offers a reliable solution for various electrical applications. Designed with versatility in mind, it adheres to the IEC 62208 standards to ensure safety and performance. The enclosure features ventilation openings to promote airflow, safeguarding internal components. Measuring 1800 mm in height, 1000 mm in width, and 1000 mm in depth, it provides ample space for installations. The powder-coated steel surface ensures durability and a professional aesthetic, while the IP20 protection class guarantees safety against accidental contact. Suitable for interior use, this enclosure embodies a perfect blend of practicality and performance, making it an ideal choice for control system integrations.
Equipped with a height-adjustable mounting plate for flexible installation options
Includes a ventilation door to enhance airflow and reduce heat buildup
Comes with two doors, providing easy access for maintenance and modifications
Designed for floor mounting, ensuring stability in diverse environments
Offers protection class IP20, safeguarding against foreign objects
Features a light grey finish, contributing to a clean and modern look
Constructed from steel, delivering reliability and resistance to wear
Allows for seamless integration with existing control systems
Facilitates compliance with industry standards, assuring quality
Includes a ventilation door to enhance airflow and reduce heat buildup
Comes with two doors, providing easy access for maintenance and modifications
Designed for floor mounting, ensuring stability in diverse environments
Offers protection class IP20, safeguarding against foreign objects
Features a light grey finish, contributing to a clean and modern look
Constructed from steel, delivering reliability and resistance to wear
Allows for seamless integration with existing control systems
Facilitates compliance with industry standards, assuring quality
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 1000mm
