Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP20, Light Grey Lid, 1800 x 800 x 1000mm
- RS Stock No.:
- 625-071
- Mfr. Part No.:
- 8MF1880-3VS4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR9,787.86
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,787.86 |
*price indicative
- RS Stock No.:
- 625-071
- Mfr. Part No.:
- 8MF1880-3VS4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 1000 mm | |
| External Height | 1800 mm | |
| External Width | 800 mm | |
| External Dimensions | 1800 x 800 x 1000mm | |
| IP Rating | IP20 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 1000 mm | ||
External Height 1800 mm | ||
External Width 800 mm | ||
External Dimensions 1800 x 800 x 1000mm | ||
IP Rating IP20 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Control Panel is an empty enclosure perfectly suited for various electrical applications, offering a blend of durability and functionality. Designed in accordance with IEC 62208 standards, this control cabinet features a robust steel construction, ensuring optimal protection for your electrical components. With a spacious internal design, including a height-adjustable mounting plate, it allows for versatile installation options. The enclosure's IP20 rating guarantees protection against solid objects larger than 12mm, making it ideal for indoor use in environments where dust and dirt are managed. Its elegant light grey powder-coated finish not only enhances its aesthetic appeal but also contributes to its longevity. Equipped with effective ventilation, this enclosure is designed to maintain optimal operating conditions for your installations.
Built to IEC 62208 standards, ensuring compliance and reliability
Height-adjustable mounting plate accommodates a variety of installation requirements
Manufactured from high-quality steel for robust protection and durability
Features a single door design, facilitating easy access for maintenance and inspections
Utilises a light grey RAL 7035 finish, promoting a clean and professional appearance
Ventilation openings enhance air circulation, preventing overheating of equipment
Designed for floor mounting, providing stable and secure installation options
Engineered with an IP20 rating, safeguarding internal components from larger solid objects
Safety class 1 ensures a higher level of electrical safety in your applications
Lack of an EMC version simplifies installations in non-interference environments
Height-adjustable mounting plate accommodates a variety of installation requirements
Manufactured from high-quality steel for robust protection and durability
Features a single door design, facilitating easy access for maintenance and inspections
Utilises a light grey RAL 7035 finish, promoting a clean and professional appearance
Ventilation openings enhance air circulation, preventing overheating of equipment
Designed for floor mounting, providing stable and secure installation options
Engineered with an IP20 rating, safeguarding internal components from larger solid objects
Safety class 1 ensures a higher level of electrical safety in your applications
Lack of an EMC version simplifies installations in non-interference environments
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 1000mm
