Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP20, Light Grey Lid, 1800 x 800 x 400mm
- RS Stock No.:
- 625-143
- Mfr. Part No.:
- 8MF1884-3VS4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR8,688.10
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,688.10 |
*price indicative
- RS Stock No.:
- 625-143
- Mfr. Part No.:
- 8MF1884-3VS4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 400 mm | |
| External Height | 1800 mm | |
| External Width | 800 mm | |
| External Dimensions | 1800 x 800 x 400mm | |
| IP Rating | IP20 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 400 mm | ||
External Height 1800 mm | ||
External Width 800 mm | ||
External Dimensions 1800 x 800 x 400mm | ||
IP Rating IP20 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure offers a robust solution for safeguarding sensitive equipment in various environments. Designed in accordance with IEC 62208, this enclosure features ventilation openings, allowing for effective air circulation while maintaining an IP20 protection class. Its stylish powder-coated surface in light grey not only enhances aesthetic appeal but also provides durability. Measuring 1800 mm in height, 800 mm in width, and 400 mm in depth, it accommodates ample space for installation. With diversity in mounting options available, this control cabinet is tailored for seamless integration into different settings. Engineered with a single door, it ensures straightforward access while optimising safety and security. Ideal for indoor applications, it stands out as a reliable choice for controlled environments.
Constructed from sturdy steel for enhanced durability
Ventilation door allows for optimal airflow, promoting equipment longevity
Height-adjustable mounting plate provides flexibility in setup
One door facilitates easy access for maintenance and inspections
Floor mounting capability ensures stability and safety
Complimented by a contemporary light grey finish, it suits various interior designs
Meets safety class 1 requirements, prioritising user protection
Specially designed for compatibility with metric dimensions for streamlined installation
Ventilation door allows for optimal airflow, promoting equipment longevity
Height-adjustable mounting plate provides flexibility in setup
One door facilitates easy access for maintenance and inspections
Floor mounting capability ensures stability and safety
Complimented by a contemporary light grey finish, it suits various interior designs
Meets safety class 1 requirements, prioritising user protection
Specially designed for compatibility with metric dimensions for streamlined installation
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 800mm
