Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP20, Light Grey Lid, 1800 x 800 x 800mm
- RS Stock No.:
- 625-010
- Mfr. Part No.:
- 8MF1888-3VS4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR9,512.92
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,512.92 |
*price indicative
- RS Stock No.:
- 625-010
- Mfr. Part No.:
- 8MF1888-3VS4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 800 mm | |
| External Height | 1800 mm | |
| External Width | 800 mm | |
| External Dimensions | 1800 x 800 x 800mm | |
| IP Rating | IP20 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 800 mm | ||
External Height 1800 mm | ||
External Width 800 mm | ||
External Dimensions 1800 x 800 x 800mm | ||
IP Rating IP20 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure is designed for versatility and compliance with IEC 62208 standards. Perfectly suited for various industrial applications, it features a powder-coated surface for durability, ensuring excellent protection against wear and tear. With its thoughtful design, including ventilation openings and a height-adjustable mounting plate, this enclosure caters to diverse technical requirements. The spacious dimensions of 1800 mm in height, 800 mm in width, and 800 mm in depth provide ample room for equipment installation, making it a practical choice for engineers aiming for efficiency and effectiveness. Its IP20 protection class ensures internal components are safeguarded from larger foreign objects, all while maintaining a sleek and professional appearance in a light grey RAL 7035 finish. This control cabinet stands out as an essential component for creating reliable, organized control systems in any workspace.
Designed according to IEC 62208 standards for superior compliance
Powder-coated surface enhances durability and aesthetic appeal
Ventilation openings allow for effective airflow, preventing overheating
Height-adjustable mounting plate provides flexibility in installation
Single door design facilitates easy access to internal components
IP20 rating ensures protection against larger foreign objects
Constructed from robust steel for long-lasting performance
Ideal for a variety of installations, enhancing operational versatility
Powder-coated surface enhances durability and aesthetic appeal
Ventilation openings allow for effective airflow, preventing overheating
Height-adjustable mounting plate provides flexibility in installation
Single door design facilitates easy access to internal components
IP20 rating ensures protection against larger foreign objects
Constructed from robust steel for long-lasting performance
Ideal for a variety of installations, enhancing operational versatility
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 400mm
