Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP20, Light Grey Lid, 1800 x 800 x 600mm
- RS Stock No.:
- 624-916
- Mfr. Part No.:
- 8MF1886-3VS4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR9,183.00
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,183.00 |
*price indicative
- RS Stock No.:
- 624-916
- Mfr. Part No.:
- 8MF1886-3VS4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 600 mm | |
| External Height | 1800 mm | |
| External Width | 800 mm | |
| External Dimensions | 1800 x 800 x 600mm | |
| IP Rating | IP20 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 600 mm | ||
External Height 1800 mm | ||
External Width 800 mm | ||
External Dimensions 1800 x 800 x 600mm | ||
IP Rating IP20 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control panel enclosure is designed to meet modern industrial standards while ensuring durability and protection. Featured within the SIVACON series, it is constructed according to IEC 62208 and boasts a practical yet aesthetic design with a powder-coated surface. The enclosure is tailored for indoor installations, providing adequate ventilation while maintaining IP20 protection. With its robust steel build, it measures 1800 mm in height, 800 mm in width, and 600 mm in depth, making it a reliable choice for various applications. The innovative design includes a height-adjustable mounting plate and a single locking door, ensuring easy access and versatility for users. Ideal for integration into diverse industrial settings, this enclosure encapsulates both functionality and safe operation.
Constructed from high-quality steel to ensure durability
Powder-coated surface enhances resistance to wear and corrosion
Equipped with a height-adjustable mounting plate for flexible installation
Includes a ventilation door for optimal airflow and heat dissipation
Single door design simplifies access without compromising security
Complies with IEC 62208 standards for reliable performance
IP20-rated for protection against solid foreign objects exceeding 12.5 mm
Perfect for environments requiring safety class 1 installations
Powder-coated surface enhances resistance to wear and corrosion
Equipped with a height-adjustable mounting plate for flexible installation
Includes a ventilation door for optimal airflow and heat dissipation
Single door design simplifies access without compromising security
Complies with IEC 62208 standards for reliable performance
IP20-rated for protection against solid foreign objects exceeding 12.5 mm
Perfect for environments requiring safety class 1 installations
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 600mm
