Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP20, Light Grey Lid, 1800 x 400 x 800mm
- RS Stock No.:
- 625-248
- Mfr. Part No.:
- 8MF1848-3VS4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR7,973.26
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,973.26 |
*price indicative
- RS Stock No.:
- 625-248
- Mfr. Part No.:
- 8MF1848-3VS4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 800 mm | |
| External Height | 1800 mm | |
| External Width | 400 mm | |
| External Dimensions | 1800 x 400 x 800mm | |
| IP Rating | IP20 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 800 mm | ||
External Height 1800 mm | ||
External Width 400 mm | ||
External Dimensions 1800 x 400 x 800mm | ||
IP Rating IP20 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Control panel empty enclosure is meticulously engineered to comply with IEC 62208 standards, providing a robust solution for a variety of electrical installations. Designed for flexibility, it features generous dimensions of 1800 mm in height, 400 mm in width, and 800 mm in depth, making it suitable for various configurations. With a sleek powder-coated surface in a light grey finish, this enclosure not only meets aesthetic needs but also ensures durability and protection against environmental factors. Its IP20 protection class aids in safeguarding internal components from dust ingress, positioning it as an ideal choice for indoor applications. The model also focuses on operational efficiency, as it includes a ventilation door and a height-adjustable mounting plate, allowing for optimal airflow and versatile equipment arrangements.
Manufactured from robust steel, ensuring longevity and resilience
Configured for floor mounting, offering stability in diverse settings
Inclusive of a mounting plate, simplifying the installation process
Equipped with a ventilation door to enhance airflow and prevent overheating
Presents a single door design for ease of access to installed components
Features a light grey finish that blends seamlessly into various environments
Supports metric dimensional suitability for flexible installation options
No EMC version included, focusing on straightforward architectural needs
Configured for floor mounting, offering stability in diverse settings
Inclusive of a mounting plate, simplifying the installation process
Equipped with a ventilation door to enhance airflow and prevent overheating
Presents a single door design for ease of access to installed components
Features a light grey finish that blends seamlessly into various environments
Supports metric dimensional suitability for flexible installation options
No EMC version included, focusing on straightforward architectural needs
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 600mm
