Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP20, Light Grey Lid, 1800 x 400 x 600mm
- RS Stock No.:
- 625-181
- Mfr. Part No.:
- 8MF1846-3VS4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR7,368.39
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,368.39 |
*price indicative
- RS Stock No.:
- 625-181
- Mfr. Part No.:
- 8MF1846-3VS4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 600 mm | |
| External Height | 1800 mm | |
| External Width | 400 mm | |
| External Dimensions | 1800 x 400 x 600mm | |
| IP Rating | IP20 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 600 mm | ||
External Height 1800 mm | ||
External Width 400 mm | ||
External Dimensions 1800 x 400 x 600mm | ||
IP Rating IP20 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control panel enclosure is meticulously designed to meet stringent industry standards, particularly adhering to IEC 62208. The product excels in providing a robust solution for electrical systems, combining functionality with aesthetic appeal. With dimensions that accommodate a variety of installations, this enclosure is perfect for settings where space and reliability are paramount. The exterior is finished in a light grey, powder-coated surface, ensuring it is visually unobtrusive while also offering durability against wear and tear. Featuring ventilation openings, this enclosure promotes optimal airflow, which is essential for keeping components cool and operational. Its design prioritises convenience, whilst maintaining high safety standards, making it an ideal choice for both residential and commercial applications.
Engineered for compliance with IEC 62208 standards
Powder-coated finish enhances surface durability
Ventilation openings ensure efficient airflow within the cabinet
Designed for minimal environmental impact, it supports sustainable practices
Height-adjustable mounting plate for versatile installation options
Single door provides easy access for maintenance and component installation
Offers wall mounting with a robust steel construction for added security
Suitable for indoor use, guaranteeing long-term reliability
Powder-coated finish enhances surface durability
Ventilation openings ensure efficient airflow within the cabinet
Designed for minimal environmental impact, it supports sustainable practices
Height-adjustable mounting plate for versatile installation options
Single door provides easy access for maintenance and component installation
Offers wall mounting with a robust steel construction for added security
Suitable for indoor use, guaranteeing long-term reliability
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 600mm
