Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP40, Light Grey Lid, 1800 x 400 x 600mm
- RS Stock No.:
- 625-377
- Mfr. Part No.:
- 8MF1846-3BR4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR6,598.56
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,598.56 |
*price indicative
- RS Stock No.:
- 625-377
- Mfr. Part No.:
- 8MF1846-3BR4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 600 mm | |
| External Height | 1800 mm | |
| External Width | 400 mm | |
| External Dimensions | 1800 x 400 x 600mm | |
| IP Rating | IP40 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 600 mm | ||
External Height 1800 mm | ||
External Width 400 mm | ||
External Dimensions 1800 x 400 x 600mm | ||
IP Rating IP40 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure offers a robust solution for those seeking a reliable installation option for varied applications. Designed according to IEC 62208 standards, the product ensures high-quality performance with its powder-coated finish, providing a sleek yet durable exterior. This enclosure is tailored to accommodate metric dimensions, making it suitable for numerous scenarios without compromising on safety. Its compact size optimises space without sacrificing functionality, allowing for seamless integration wherever required. Ideal for indoor environments, it boasts an IP40 protection class, ensuring adequate shielding from dust and unwanted objects. The thoughtful design incorporates practical features, such as a height-adjustable mounting plate, delivering flexibility during installation.
Constructed from high-quality steel for lasting durability
Offers a height-adjustable mounting plate for flexible installation
Includes a single door for easy access to internal components
Designed for indoor use, ensuring protection in various environments
Powder-coated surface provides an attractive and robust finish
Accommodates metric dimensions, perfect for standard installations
IP40 protection class contributes to reliable performance
Not suitable for surface-mounted or flush mounting installations
Offers a height-adjustable mounting plate for flexible installation
Includes a single door for easy access to internal components
Designed for indoor use, ensuring protection in various environments
Powder-coated surface provides an attractive and robust finish
Accommodates metric dimensions, perfect for standard installations
IP40 protection class contributes to reliable performance
Not suitable for surface-mounted or flush mounting installations
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 400mm
