Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP55, Light Grey Lid, 1800 x 400 x 600mm

N

Subtotal (1 unit)*

MYR6,763.52

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,763.52

*price indicative

RS Stock No.:
625-244
Mfr. Part No.:
8MF1846-3BR5
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Body Material

Steel

External Length

600 mm

External Height

1800 mm

External Width

400 mm

External Dimensions

1800 x 400 x 600mm

IP Rating

IP55

Colour

Light Grey

Lid Colour

Light Grey

Series

8MF18

COO (Country of Origin):
DE
The Siemens Empty control cabinet enclosure is designed for professional applications, adhering to the stringent standards set by IEC 62208. Crafted for those requiring dependable protection, it boasts an IP55 rating, ensuring durability in various environments. Its thoughtful design includes a height of 1800 mm and a width of 400 mm, providing ample space for internal components. This enclosure is finished with a powder-coated surface in light grey, enhancing its aesthetic while maintaining robust functionality. With a single door and a rear-facing mounting plate, the product accommodates various installation needs, be it for wall or floor mounting. Whether for industrial settings or technical installations, this enclosure promises reliability and versatility.

Crafted from high-quality steel for enhanced durability and strength
Designed to be lined up, allowing for efficient installation
Accommodates a height-adjustable mounting plate for customization
Features a single door access for operational ease
IP55 rating for excellent protection against dust and water
Surface treatment is powder-coated to withstand environmental factors
Light grey RAL 7035 colour for a modern and clean appearance
Suitable for installations with metric dimensions
Offers floor mounting capabilities for versatile placement

Related links