Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure, IP55, 1.8 m x 400 mm x 1 m
- RS Stock No.:
- 624-934
- Mfr. Part No.:
- 8MF1804-3BR5
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR18,381.51
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR18,381.51 |
*price indicative
- RS Stock No.:
- 624-934
- Mfr. Part No.:
- 8MF1804-3BR5
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | General Purpose Enclosure | |
| Body Material | Steel | |
| External Height | 1.8m | |
| Ventilated | No | |
| External Width | 1m | |
| External Length | 400mm | |
| IP Rating | IP55 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Mounting plate | Yes | |
| Series | 8MF18 | |
| Standards/Approvals | CE, UKCA, EAC, RoHS, IEC 62208 | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type General Purpose Enclosure | ||
Body Material Steel | ||
External Height 1.8m | ||
Ventilated No | ||
External Width 1m | ||
External Length 400mm | ||
IP Rating IP55 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Mounting plate Yes | ||
Series 8MF18 | ||
Standards/Approvals CE, UKCA, EAC, RoHS, IEC 62208 | ||
Transparent Door No | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure is designed for optimal functionality while ensuring durability and compliance with IEC standards. Constructed from robust steel and featuring a sleek powder-coated finish, it offers excellent protection with an IP55 rating. The spacious design accommodates various applications, making it suitable for a range of installations. With an elegant light grey appearance, this enclosure is not just practical but also aesthetically pleasing. The products intelligent design allows for efficient arrangement and integration, appealing to professionals who value both form and function in their setups.
Designed specifically for adherence to IEC 62208 standards
Built with a robust steel structure ensuring long-lasting performance
Feature-rich design includes a height-adjustable mounting plate for versatile configurations
Offers practicality with its capability to be lined up with other enclosures
Includes two doors, providing easy access for maintenance and installation
Utilises a refined powder-coated surface for improved durability and aesthetics
Safeguarded by an IP55 rating, ensuring protection against dust and water ingress
Allows for secure installation via floor mounting for added stability
Designed for indoor applications, making it ideal for controlled environments
Excludes side panels, allowing for modularity in a variety of setups
Related links
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 1.2 m x 400 mm
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 500 mm x 400 mm
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 400 mm x 400 mm
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 1 m x 400 mm
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 800 mm x 400 mm
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 600 mm x 400 mm
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 400 mm x 800 mm
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 1 m x 1 m
