Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP55, Light Grey Lid, 1800 x 1000 x 400mm
- RS Stock No.:
- 625-028
- Mfr. Part No.:
- 8MF1804-3BS5
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR10,612.68
Stock information currently inaccessible
Units | Per Unit |
|---|---|
| 1 + | MYR10,612.68 |
*price indicative
- RS Stock No.:
- 625-028
- Mfr. Part No.:
- 8MF1804-3BS5
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 1000 mm | |
| External Height | 1800 mm | |
| External Width | 1000 mm | |
| External Dimensions | 1800 x 1000 x 400mm | |
| IP Rating | IP55 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 1000 mm | ||
External Height 1800 mm | ||
External Width 1000 mm | ||
External Dimensions 1800 x 1000 x 400mm | ||
IP Rating IP55 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure is engineered to meet the rigorous standards of modern environments. Constructed from robust steel, the enclosure embodies a sleek, powder-coated finish in a light grey colour that combines aesthetics with durability. With its compact dimensions of 1800 mm in height, 1000 mm in width, and 400 mm in depth, it is designed for maximum utility in both commercial and industrial settings. The enclosure features two accessible doors and a height-adjustable mounting plate, making it a versatile solution for housing electrical components securely while ensuring ease of maintenance. It boasts a superior protection class of IP55, safeguarding inner components against dust and water exposure, thus enhances the reliability of installations in challenging conditions.
The enclosure accommodates various internal configurations to optimize space usage
It includes a reliable mounting method for floor installation, ensuring stability
The design prioritises user convenience with easy access for adjustments and maintenance
Ventilation is not necessitated, fostering a cohesive and compact build
The absence of an EMC version expands its applicability for versatile installations
Designed for safety with class 1 categorisation, ensuring secure operational environments
The sleek surface design complements modern architecture while providing robust protection
It includes a reliable mounting method for floor installation, ensuring stability
The design prioritises user convenience with easy access for adjustments and maintenance
Ventilation is not necessitated, fostering a cohesive and compact build
The absence of an EMC version expands its applicability for versatile installations
Designed for safety with class 1 categorisation, ensuring secure operational environments
The sleek surface design complements modern architecture while providing robust protection
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 400mm
