Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure, IP55, 1.8 m x 600 mm x 1 m
- RS Stock No.:
- 624-940
- Mfr. Part No.:
- 8MF1806-3BS5
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR21,160.09
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR21,160.09 |
*price indicative
- RS Stock No.:
- 624-940
- Mfr. Part No.:
- 8MF1806-3BS5
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | General Purpose Enclosure | |
| Body Material | Steel | |
| External Height | 1.8m | |
| External Width | 1m | |
| Ventilated | No | |
| External Length | 600mm | |
| IP Rating | IP55 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Mounting plate | Yes | |
| Standards/Approvals | CE, UKCA, EAC, RoHS, IEC 62208 | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type General Purpose Enclosure | ||
Body Material Steel | ||
External Height 1.8m | ||
External Width 1m | ||
Ventilated No | ||
External Length 600mm | ||
IP Rating IP55 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
Mounting plate Yes | ||
Standards/Approvals CE, UKCA, EAC, RoHS, IEC 62208 | ||
Transparent Door No | ||
- COO (Country of Origin):
- DE
The Siemens Empty control panel enclosure is designed with precision and adheres to IEC 62208 standards, ensuring reliable performance in various operational environments. With its robust construction and IP55 protection class, the enclosure is ideal for safeguarding critical electrical components from dust and moisture. Its generous dimensions allow for ample space for installation, while the powder-coated finish not only enhances durability but also provides a professional aesthetic suitable for diverse applications. The model's user-friendly design features detachable components, ensuring seamless access for maintenance and flexibility in installation. Whether positioned against a wall or mounted on a floor, this enclosure promises safety and efficiency.
Constructed from durable steel to withstand environmental impacts
Powder-coated surface finish ensures longevity and corrosion resistance
IP55 rating protects against dust ingress and low-pressure water jets
Includes a height-adjustable mounting plate for installation flexibility
Two doors facilitate easy access and operation
Designed specifically for metric dimensions, promoting compatibility
Safety class 1 provides an added layer of electrical protection
The enclosure does not allow for product lining up, enhancing structural integrity
Related links
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 600 mm x 1 m
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 600 mm x 600 mm
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 1 m x 600 mm
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 1.8 m x 600 mm
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 500 mm x 600 mm
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 600 mm x 1.2 m
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 800 mm x 600 mm
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 600 mm x 400 mm
